Parametric Equivalent
Parametric Equivalent



LFXTAL082126 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL082126TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LFXTAL082126 |
Description | CRYSTAL 26.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
EDA/CAD Models | LFXTAL082126 Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 26 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±15ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 830108212609 | Würth Elektronik | 2.002 | 1923-830108212609CT-ND | 0,45000 € | Parametric Equivalent |
| ABM11N-26.0000MHZ-8-D1G-T3 | Abracon LLC | 0 | 535-ABM11N-26.0000MHZ-8-D1G-T3TR-ND | 0,33181 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31949 € | 958,47 € |
| Unit Price without VAT: | 0,31949 € |
|---|---|
| Unit Price with VAT: | 0,38019 € |



