Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


LFXTAL059632 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL059632TR-ND - Tape & Reel (TR) 1923-LFXTAL059632CT-ND - Cut Tape (CT) 1923-LFXTAL059632DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL059632 |
Description | CRYSTAL 40.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±15ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
EDA/CAD Models | LFXTAL059632 Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±20ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 416F400X2IAR | CTS-Frequency Controls | 0 | 416F400X2IAR-ND | 0,44508 € | Similar |
| 416F400X2IAT | CTS-Frequency Controls | 0 | 416F400X2IAT-ND | 0,00000 € | Similar |
| 416F400X2IKR | CTS-Frequency Controls | 0 | 416F400X2IKR-ND | 0,44508 € | Similar |
| 416F400X2IKT | CTS-Frequency Controls | 0 | 416F400X2IKT-ND | 0,00000 € | Similar |
| 416F400X2ILR | CTS-Frequency Controls | 0 | 416F400X2ILR-ND | 0,44508 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,45200 € | 4,52 € |
| 25 | 0,42760 € | 10,69 € |
| 50 | 0,41000 € | 20,50 € |
| 100 | 0,39310 € | 39,31 € |
| 250 | 0,37176 € | 92,94 € |
| 500 | 0,35634 € | 178,17 € |
| 1.000 | 0,34161 € | 341,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31949 € | 958,47 € |
| 6.000 | 0,30629 € | 1.837,74 € |
| 9.000 | 0,30103 € | 2.709,27 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |




