
FA-128 40.0000MF20X-K0 | |
|---|---|
DigiKey Part Number | 114-FA-12840.0000MF20X-K0TR-ND - Tape & Reel (TR) 114-FA-12840.0000MF20X-K0CT-ND - Cut Tape (CT) 114-FA-12840.0000MF20X-K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FA-128 40.0000MF20X-K0 |
Description | CRYSTAL 40.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-128 40.0000MF20X-K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,38800 € | 3,88 € |
| 25 | 0,36680 € | 9,17 € |
| 50 | 0,35160 € | 17,58 € |
| 100 | 0,33710 € | 33,71 € |
| 250 | 0,31876 € | 79,69 € |
| 500 | 0,30560 € | 152,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23746 € | 237,46 € |
| 2.000 | 0,22763 € | 455,26 € |
| 3.000 | 0,22208 € | 666,24 € |
| 5.000 | 0,21527 € | 1.076,35 € |
| 7.000 | 0,21091 € | 1.476,37 € |
| 10.000 | 0,20637 € | 2.063,70 € |
| 12.000 | 0,20410 € | 2.449,20 € |
| 24.000 | 0,19567 € | 4.696,08 € |
| 25.000 | 0,19518 € | 4.879,50 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |



