LFXTAL019949 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Abracon LLC
In Stock: 1.399
Unit Price: 0,21000 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,36788 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,19447 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,19164 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,36788 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,24746 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,24746 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,23920 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,23920 €
Datasheet
5 MHz ±30ppm Crystal 20pF 130 Ohms HC49/4HSMX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 MHz ±30ppm Crystal 20pF 130 Ohms HC49/4HSMX

LFXTAL019949

DigiKey Part Number
1923-LFXTAL019949TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LFXTAL019949
Description
CRYSTAL 5.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
5 MHz ±30ppm Crystal 20pF 130 Ohms HC49/4HSMX
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
5 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
130 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
HC49/4HSMX
Size / Dimension
0.528" L x 0.193" W (13.40mm x 4.90mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,17855 €178,55 €
Manufacturers Standard Package
Unit Price without VAT:0,17855 €
Unit Price with VAT:0,21247 €