ATS050B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,19164 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,36788 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,23920 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,23920 €
Datasheet
5 MHz ±30ppm Crystal 18pF 80 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS050B

DigiKey Part Number
ATS050B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATS050B
Description
CRYSTAL 5.0000MHZ 18PF TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5 MHz ±30ppm Crystal 18pF 80 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Through Hole
Type
MHz Crystal
Package / Case
Frequency
5 MHz
Supplier Device Package
HC-49/US
Frequency Stability
±50ppm
Size / Dimension
0.427" L x 0.177" W (10.85mm x 4.50mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.145" (3.68mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ATS050B-ECTS-Frequency Controls0ATS050B-E-ND0,19164 €Direct
ATS050ACTS-Frequency Controls0ATS050A-ND0,36788 €Similar
LP050F35CDTCTS-Frequency Controls0LP050F35CDT-ND0,23920 €Similar
LP050F35CETCTS-Frequency Controls0LP050F35CET-ND0,23920 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,19164 €191,64 €
Unit Price without VAT:0,19164 €
Unit Price with VAT:0,22805 €