3.6864 MHz ±30ppm Crystal 16pF 300 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.6864 MHz ±30ppm Crystal 16pF 300 Ohms HC-49/US

LFXTAL003260

DigiKey Part Number
1923-LFXTAL003260TR-ND - Tape & Reel (TR)
1923-LFXTAL003260CT-ND - Cut Tape (CT)
1923-LFXTAL003260DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFXTAL003260
Description
CRYSTAL 3.6864MHZ 16PF SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
3.6864 MHz ±30ppm Crystal 16pF 300 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
LFXTAL003260 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
16pF
Mfr
ESR (Equivalent Series Resistance)
300 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-10°C ~ 60°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
3.6864 MHz
Size / Dimension
0.445" L x 0.185" W (11.30mm x 4.70mm)
Frequency Stability
±50ppm
Height - Seated (Max)
0.177" (4.50mm)
Frequency Tolerance
±30ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.758
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,34600 €3,46 €
250,32720 €8,18 €
500,31340 €15,67 €
1000,30050 €30,05 €
2500,28416 €71,04 €
5000,27242 €136,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,26115 €261,15 €
2.0000,25035 €500,70 €
3.0000,24424 €732,72 €
5.0000,23675 €1.183,75 €
7.0000,23195 €1.623,65 €
10.0000,22697 €2.269,70 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,47600 €