

LFXTAL030798 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL030798TR-ND - Tape & Reel (TR) 1923-LFXTAL030798CT-ND - Cut Tape (CT) 1923-LFXTAL030798DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL030798 |
Description | CRYSTAL 3.6864MHZ 16PF SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3.6864 MHz ±30ppm Crystal 16pF 300 Ohms HC49/4HSMX |
Datasheet | Datasheet |
EDA/CAD Models | LFXTAL030798 Models |
Category | Load Capacitance 16pF |
Mfr | ESR (Equivalent Series Resistance) 300 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 3.6864 MHz | Supplier Device Package HC49/4HSMX |
Frequency Stability ±50ppm | Size / Dimension 0.528" L x 0.193" W (13.40mm x 4.90mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.169" (4.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-36-18-5PXEN-TR | ECS Inc. | 1.786 | XC1678CT-ND | 0,52000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,37300 € | 3,73 € |
| 25 | 0,35240 € | 8,81 € |
| 50 | 0,33800 € | 16,90 € |
| 100 | 0,32400 € | 32,40 € |
| 250 | 0,30632 € | 76,58 € |
| 500 | 0,29368 € | 146,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,28152 € | 281,52 € |
| 2.000 | 0,26988 € | 539,76 € |
| 3.000 | 0,26329 € | 789,87 € |
| 5.000 | 0,25523 € | 1.276,15 € |
| 7.000 | 0,25005 € | 1.750,35 € |
| 10.000 | 0,24468 € | 2.446,80 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

