
IO-XLR3-6-X | |
|---|---|
DigiKey Part Number | 1937-1053-ND |
Manufacturer | |
Manufacturer Product Number | IO-XLR3-6-X |
Description | CIRC CBL 3POS RCPT TO PLUG 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Double Shielded 6.00' (1.83m) |
Datasheet | Datasheet |
Category | 2nd Connector Gender Female Sockets |
Manufacturer IO Audio Technologies | 2nd Connector Number of Positions 3 |
Series | 2nd Connector Number of Positions Loaded All |
Packaging Bulk | 2nd Connector Shell Size - Insert XLR |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 6.00' (1.83m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 3 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Shell Size - Insert XLR | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Double Shielded |
2nd Connector Type Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,24000 € | 44,24 € |
| 10 | 37,60000 € | 376,00 € |
| 25 | 35,24640 € | 881,16 € |
| 50 | 33,56520 € | 1.678,26 € |
| 100 | 31,96500 € | 3.196,50 € |
| 250 | 29,96680 € | 7.491,70 € |
| Unit Price without VAT: | 44,24000 € |
|---|---|
| Unit Price with VAT: | 52,64560 € |






