
IO-XLR3-100-X | |
|---|---|
DigiKey Part Number | 1937-1003-ND |
Manufacturer | |
Manufacturer Product Number | IO-XLR3-100-X |
Description | CIRC CBL 3POS RCPT TO PLUG 100.' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Double Shielded 100.0' (30.5m) |
Datasheet | Datasheet |
Category | 2nd Connector Gender Female Sockets |
Manufacturer IO Audio Technologies | 2nd Connector Number of Positions 2 |
Series | 2nd Connector Number of Positions Loaded All |
Packaging Bulk | 2nd Connector Shell Size - Insert XLR |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 100.0' (30.5m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 3 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Shell Size - Insert XLR | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Double Shielded |
2nd Connector Type Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 332,85000 € | 332,85 € |
| 10 | 282,97500 € | 2.829,75 € |
| 25 | 269,47120 € | 6.736,78 € |
| Unit Price without VAT: | 332,85000 € |
|---|---|
| Unit Price with VAT: | 396,09150 € |






