
IO-EL8-F-BK-JL-P | |
|---|---|
DigiKey Part Number | 1937-IO-EL8-F-BK-JL-P-ND |
Manufacturer | |
Manufacturer Product Number | IO-EL8-F-BK-JL-P |
Description | ETHERLATCH JL SERIES 8P8C PASS-T |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Adapter Connector Jack, 8p8c (RJ45) To Jack (2), 8p8c (RJ45) Cat5e Shielded |
Datasheet | Datasheet |
EDA/CAD Models | IO-EL8-F-BK-JL-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IO Audio Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack (2), 8p8c (RJ45) | |
Type | Adapter | |
Features | Backshell | |
Ingress Protection | - | |
Mounting Type | Panel Mount, Square Flange | |
Mounting Feature | Front Side Nut, Metal Gland | |
Ratings | Cat5e | |
Shielding | Shielded | |
Shell Material, Finish | Zinc Alloy, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Material | Bronze | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Shield Material | Zinc Alloy | |
Operating Temperature | -30°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,61000 € | 10,61 € |
| 10 | 9,01700 € | 90,17 € |
| 25 | 8,45280 € | 211,32 € |
| 50 | 8,04920 € | 402,46 € |
| 100 | 7,81940 € | 781,94 € |
| Unit Price without VAT: | 10,61000 € |
|---|---|
| Unit Price with VAT: | 12,62590 € |


