
IO-EL8-F-BK-JL-PR | |
|---|---|
DigiKey Part Number | 1937-IO-EL8-F-BK-JL-PR-ND |
Manufacturer | |
Manufacturer Product Number | IO-EL8-F-BK-JL-PR |
Description | ETHERLATCH JL SERIES 8P8C PASS-T |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Adapter Connector Jack, 8p8c (RJ45) To Jack (2), 8p8c (RJ45) Cat5e Shielded |
Datasheet | Datasheet |
EDA/CAD Models | IO-EL8-F-BK-JL-PR Models |
Category | Mounting Feature Front Side Nut, Metal Gland |
Manufacturer IO Audio Technologies | Ratings Cat5e |
Series | Shielding Shielded |
Packaging Bulk | Shell Material, Finish Zinc Alloy, Nickel Plated |
Part Status Active | Contact Finish Gold |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Contact Material Bronze |
Convert To (Adapter End) Jack (2), 8p8c (RJ45) | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Type Adapter | Shield Material Zinc Alloy |
Features Backshell | Operating Temperature -30°C ~ 80°C |
Mounting Type Panel Mount, Square Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,89000 € | 10,89 € |
| 10 | 9,25000 € | 92,50 € |
| 25 | 8,67080 € | 216,77 € |
| 50 | 8,25660 € | 412,83 € |
| 100 | 8,04940 € | 804,94 € |
| Unit Price without VAT: | 10,89000 € |
|---|---|
| Unit Price with VAT: | 12,95910 € |

