
IO-A02016-500SP | |
|---|---|
DigiKey Part Number | 1937-IO-A02016-500SP-ND |
Manufacturer | |
Manufacturer Product Number | IO-A02016-500SP |
Description | CBL 1 COND 20AWG BLACK 500' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up, Shielded Wire 50/0.0047" Black 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 50/0.0047" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.236" (5.99mm) | |
Jacket (Insulation) Thickness | - | |
Length | 500.0' (152.4m) | |
Voltage | - | |
Operating Temperature | -20°C ~ 60°C | |
Jacket Color | ||
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 265,11000 € | 265,11 € |
| 2 | 252,13500 € | 504,27 € |
| 3 | 244,79333 € | 734,38 € |
| 5 | 235,79400 € | 1.178,97 € |
| 7 | 230,01286 € | 1.610,09 € |
| 10 | 224,01000 € | 2.240,10 € |
| Unit Price without VAT: | 265,11000 € |
|---|---|
| Unit Price with VAT: | 315,48090 € |

