
IV3D12030T2 | |
|---|---|
DigiKey Part Number | 4084-IV3D12030T2-ND |
Manufacturer | |
Manufacturer Product Number | IV3D12030T2 |
Description | DIODE SIL CARB 1200V 30A TO247-2 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 96A Through Hole TO-247-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 96A | |
Voltage - Forward (Vf) (Max) @ If | 1.65 V @ 30 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 300 µA @ 1200 V | |
Capacitance @ Vr, F | 2075pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247-2 | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 2,57767 € | 309,32 € |
| Unit Price without VAT: | 2,57767 € |
|---|---|
| Unit Price with VAT: | 3,06743 € |

