
IV1D12030T2 | |
|---|---|
DigiKey Part Number | 4084-IV1D12030T2-ND |
Manufacturer | |
Manufacturer Product Number | IV1D12030T2 |
Description | DIODE SIL CARB 1200V 30A TO247-2 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 80.6A Through Hole TO-247-2 |
Datasheet | Datasheet |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 200 µA @ 1200 V |
Part Status Active | Capacitance @ Vr, F 1640pF @ 1V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1200 V | Package / Case |
Current - Average Rectified (Io) 80.6A | Supplier Device Package TO-247-2 |
Voltage - Forward (Vf) (Max) @ If 1.8 V @ 30 A | Operating Temperature - Junction -55°C ~ 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C4D30120H | Wolfspeed, Inc. | 158 | 1697-C4D30120H-ND | 21,00000 € | Parametric Equivalent |
| DCK30I1200HA1 | IXYS | 0 | 238-DCK30I1200HA1-ND | 8,11000 € | Parametric Equivalent |
| S4D30120H | SMC Diode Solutions | 1.200 | 1655-S4D30120H-ND | 5,39000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 2,65683 € | 318,82 € |
| Unit Price without VAT: | 2,65683 € |
|---|---|
| Unit Price with VAT: | 3,16163 € |




