
IV1D12010T2 | |
|---|---|
DigiKey Part Number | 4084-IV1D12010T2-ND |
Manufacturer | |
Manufacturer Product Number | IV1D12010T2 |
Description | DIODE SIL CARB 1200V 30A TO2472 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 30A Through Hole TO-247-2 |
Datasheet | Datasheet |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 50 µA @ 1200 V |
Part Status Active | Capacitance @ Vr, F 575pF @ 1V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1200 V | Package / Case |
Current - Average Rectified (Io) 30A | Supplier Device Package TO-247-2 |
Voltage - Forward (Vf) (Max) @ If 1.8 V @ 10 A | Operating Temperature - Junction -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,23000 € | 3,23 € |
| 30 | 1,75833 € | 52,75 € |
| 120 | 1,43375 € | 172,05 € |
| 510 | 1,19525 € | 609,58 € |
| 1.020 | 1,10822 € | 1.130,38 € |
| 2.010 | 1,03648 € | 2.083,32 € |
| 5.010 | 0,96676 € | 4.843,47 € |
| Unit Price without VAT: | 3,23000 € |
|---|---|
| Unit Price with VAT: | 3,84370 € |

