
IV1D12010O2 | |
|---|---|
DigiKey Part Number | 4084-IV1D12010O2-ND |
Manufacturer | |
Manufacturer Product Number | IV1D12010O2 |
Description | DIODE SIL CARB 1200V 28A TO220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 28A Through Hole TO-220-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 28A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 10 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 1200 V | |
Capacitance @ Vr, F | 575pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220-2 | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 € | 2,73 € |
| 50 | 1,36200 € | 68,10 € |
| 100 | 1,22940 € | 122,94 € |
| 500 | 0,99690 € | 498,45 € |
| 1.000 | 0,92222 € | 922,22 € |
| 2.000 | 0,85944 € | 1.718,88 € |
| 5.000 | 0,84984 € | 4.249,20 € |
| Unit Price without VAT: | 2,73000 € |
|---|---|
| Unit Price with VAT: | 3,24870 € |

