
IV1D06020T2 | |
|---|---|
DigiKey Part Number | 4084-IV1D06020T2-ND |
Manufacturer | |
Manufacturer Product Number | IV1D06020T2 |
Description | DIODE SIL CARB 650V 20A TO247-2 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 50.1A Through Hole TO-247-2 |
Datasheet | Datasheet |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 100 µA @ 650 V |
Part Status Active | Capacitance @ Vr, F 716pF @ 1V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 650 V | Package / Case |
Current - Average Rectified (Io) 50.1A | Supplier Device Package TO-247-2 |
Voltage - Forward (Vf) (Max) @ If 1.65 V @ 204 A | Operating Temperature - Junction -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 1,52717 € | 183,26 € |
| Unit Price without VAT: | 1,52717 € |
|---|---|
| Unit Price with VAT: | 1,81733 € |

