Parametric Equivalent

IV1D06010O2 | |
|---|---|
DigiKey Part Number | 4084-IV1D06010O2-ND |
Manufacturer | |
Manufacturer Product Number | IV1D06010O2 |
Description | DIODE SIL CARB 650V 10A TO220-2 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 29.3A Through Hole TO-220-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 29.3A | |
Voltage - Forward (Vf) (Max) @ If | 1.55 V @ 10 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 650 V | |
Capacitance @ Vr, F | 398pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220-2 | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,97210 € | 97,21 € |
| Unit Price without VAT: | 0,97210 € |
|---|---|
| Unit Price with VAT: | 1,15680 € |


