Diode 650 V 16.7A Surface Mount TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IV1D06006P3

DigiKey Part Number
4084-IV1D06006P3TR-ND - Tape & Reel (TR)
4084-IV1D06006P3CT-ND - Cut Tape (CT)
4084-IV1D06006P3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IV1D06006P3
Description
DIODE SIL CARB 650V 16.7A TO2523
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 650 V 16.7A Surface Mount TO-252-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Zero Recovery Time > 500mA (Io)
Mfr
Reverse Recovery Time (trr)
0 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
10 µA @ 650 V
Part Status
Active
Capacitance @ Vr, F
224pF @ 1V, 1MHz
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
650 V
Package / Case
Current - Average Rectified (Io)
16.7A
Supplier Device Package
TO-252-3
Voltage - Forward (Vf) (Max) @ If
1.65 V @ 6 A
Operating Temperature - Junction
-55°C ~ 175°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.241
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,64000 €1,64 €
101,04400 €10,44 €
1000,70050 €70,05 €
5000,55358 €276,79 €
1.0000,50629 €506,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,45513 €1.137,83 €
5.0000,42351 €2.117,55 €
7.5000,40741 €3.055,57 €
12.5000,38933 €4.866,62 €
17.5000,38245 €6.692,88 €
Manufacturers Standard Package
Unit Price without VAT:1,64000 €
Unit Price with VAT:1,95160 €