
IV1D06006O2 | |
|---|---|
DigiKey Part Number | 4084-IV1D06006O2-ND |
Manufacturer | |
Manufacturer Product Number | IV1D06006O2 |
Description | DIODE SIL CARB 650V 17.4A TO220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 17.4A Through Hole TO-220-2 |
Datasheet | Datasheet |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 10 µA @ 650 V |
Part Status Active | Capacitance @ Vr, F 212pF @ 1V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 650 V | Package / Case |
Current - Average Rectified (Io) 17.4A | Supplier Device Package TO-220-2 |
Voltage - Forward (Vf) (Max) @ If 1.65 V @ 6 A | Operating Temperature - Junction -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 € | 1,80 € |
| 50 | 0,86760 € | 43,38 € |
| 100 | 0,77620 € | 77,62 € |
| 500 | 0,61598 € | 307,99 € |
| 1.000 | 0,56443 € | 564,43 € |
| 2.000 | 0,52108 € | 1.042,16 € |
| 5.000 | 0,47419 € | 2.370,95 € |
| 10.000 | 0,44523 € | 4.452,30 € |
| Unit Price without VAT: | 1,80000 € |
|---|---|
| Unit Price with VAT: | 2,14200 € |

