Parametric Equivalent

IMM2G72D3LSOD8AG-F125 | |
|---|---|
DigiKey Part Number | 5107-IMM2G72D3LSOD8AG-F125-ND |
Manufacturer | |
Manufacturer Product Number | IMM2G72D3LSOD8AG-F125 |
Description | MODULE DDR3 SDRAM 16GB 204SODIMM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Memory Module DDR3 SDRAM 16GB 204-SODIMM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intelligent Memory Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | DDR3 SDRAM | |
Memory Size | 16GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 1600 | |
Package / Case | 204-SODIMM |
| Tray: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 548,31000 € | 548,31 € |
| 12 | 500,44167 € | 6.005,30 € |
| Unit Price without VAT: | 548,31000 € |
|---|---|
| Unit Price with VAT: | 652,48890 € |


