
IMM2G64D3LSOD8AG-F125 | |
|---|---|
DigiKey Part Number | 5107-IMM2G64D3LSOD8AG-F125-ND |
Manufacturer | |
Manufacturer Product Number | IMM2G64D3LSOD8AG-F125 |
Description | MODULE DDR3 SDRAM 16GB 204SODIMM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Memory Module DDR3 SDRAM 16GB 204-SODIMM |
Datasheet | Datasheet |
Category | Memory Type DDR3 SDRAM |
Manufacturer Intelligent Memory Ltd. | Memory Size 16GB |
Series | Transfer Rate (Mb/s, MT/s, MHz) 1600 |
Packaging Bulk | Package / Case 204-SODIMM |
Part Status Active |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 505,71000 € | 505,71 € |
| 12 | 461,60833 € | 5.539,30 € |
| Unit Price without VAT: | 505,71000 € |
|---|---|
| Unit Price with VAT: | 601,79490 € |

