
TL82543GCSL4AC | |
|---|---|
DigiKey Part Number | 829160-ND |
Manufacturer | |
Manufacturer Product Number | TL82543GCSL4AC |
Description | IC ETHERNET CONT GIGABIT 352BGA |
Customer Reference | |
Detailed Description | Ethernet Controller Interface |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intel | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Controller | |
Interface | - | |
Standards | - | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | - | |
Operating Temperature | - | |
Package / Case | 352-BGA | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,92000 € | 73,92 € |
| 10 | 61,55400 € | 615,54 € |
| Unit Price without VAT: | 73,92000 € |
|---|---|
| Unit Price with VAT: | 87,96480 € |

