Ethernet MAC Controller 100 Base-TX PHY PCI Interface 196-BGA (15x15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GD82550GYSL4Y5

DigiKey Part Number
833858-ND
Manufacturer
Manufacturer Product Number
GD82550GYSL4Y5
Description
IC CTRL ETH PCI/CARD BUS 196BGA
Customer Reference
Detailed Description
Ethernet MAC Controller 100 Base-TX PHY PCI Interface 196-BGA (15x15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Intel
Series
-
Packaging
Tray
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Protocol
Ethernet
Function
MAC Controller
Interface
PCI
Standards
100 Base-TX PHY
Voltage - Supply
-
Current - Supply
-
Operating Temperature
-
Package / Case
196-BGA
Supplier Device Package
196-BGA (15x15)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
126,42000 €26,42 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:26,42000 €
Unit Price with VAT:31,43980 €