T-1485ACTNLT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


iNRCORE, LLC
In Stock: 0
Unit Price: 60,56775 €
Datasheet
Image for T-1485ACTNLT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T-1485ACTNLT

DigiKey Part Number
1902-T-1485ACTNLTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T-1485ACTNLT
Description
FIBRE CHANNEL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.75µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1CT:1CT
Manufacturer
iNRCORE, LLC
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Size / Dimension
0.265" L x 0.230" W (6.73mm x 5.84mm)
Part Status
Active
Height - Seated (Max)
0.215" (5.46mm)
Transformer Type
Isolation and Data Interface (Encapsulated)
Operating Temperature
-55°C ~ 125°C
Inductance
3.75µH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T-1485ACTNLiNRCORE, LLC01902-T-1485ACTNL-ND60,56775 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
75052,07763 €39.058,22 €
Manufacturers Standard Package
Unit Price without VAT:52,07763 €
Unit Price with VAT:61,97238 €