T-1485ACTNL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


iNRCORE, LLC
In Stock: 0
Unit Price: 52,07763 €
Datasheet
Image for T-1485ACTNL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T-1485ACTNL

DigiKey Part Number
1902-T-1485ACTNL-ND
Manufacturer
Manufacturer Product Number
T-1485ACTNL
Description
FIBRE CHANNEL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.75µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1CT:1CT
Manufacturer
iNRCORE, LLC
Mounting Type
Surface Mount
Packaging
Tube
Size / Dimension
0.265" L x 0.230" W (6.73mm x 5.84mm)
Part Status
Active
Height - Seated (Max)
0.215" (5.46mm)
Transformer Type
Isolation and Data Interface (Encapsulated)
Operating Temperature
-55°C ~ 125°C
Inductance
3.75µH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T-1485ACTNLTiNRCORE, LLC01902-T-1485ACTNLTTR-ND52,07763 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
8060,56775 €4.845,42 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:60,56775 €
Unit Price with VAT:72,07562 €