
IN-S63AT5A | |
|---|---|
DigiKey Part Number | 1830-1064-2-ND - Tape & Reel (TR) 1830-1064-1-ND - Cut Tape (CT) 1830-1064-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-S63AT5A |
Description | LED AMBER CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Amber 605nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.15mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 5mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 609nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.40mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,10400 € | 1,04 € |
| 100 | 0,07220 € | 7,22 € |
| 500 | 0,05746 € | 28,73 € |
| 1.000 | 0,05255 € | 52,55 € |
| 2.000 | 0,04836 € | 96,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04479 € | 179,16 € |
| 8.000 | 0,04175 € | 334,00 € |
| 12.000 | 0,04019 € | 482,28 € |
| 20.000 | 0,03842 € | 768,40 € |
| 28.000 | 0,03736 € | 1.046,08 € |
| 40.000 | 0,03634 € | 1.453,60 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |









