MFR Recommended

IN-PI32TATPRPGPB.GR | |
|---|---|
DigiKey Part Number | 1830-IN-PI32TATPRPGPB.GRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IN-PI32TATPRPGPB.GR |
Description | TOP MOUNT (REVERSE MOUNTABLE) / |
Customer Reference | |
Detailed Description | Addressable Lighting - 1 LED Discrete Red, Green, Blue (RGB) 3.20mm L x 2.80mm W |
Datasheet | Datasheet |
Category | Number of LEDs 1 |
Manufacturer Inolux | Color Red, Green, Blue (RGB) |
Packaging Tape & Reel (TR) | Utilized LED 3228 |
Part Status Obsolete | Mounting Type Surface Mount |
Configuration Discrete | Size / Dimension 3.20mm L x 2.80mm W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IN-PI32TARPRPGPB | Inolux | 488 | 1830-IN-PI32TARPRPGPBCT-ND | 0,49000 € | MFR Recommended |


