
IN-PI32TARPRPGPB | |
|---|---|
DigiKey Part Number | 1830-IN-PI32TARPRPGPBTR-ND - Tape & Reel (TR) 1830-IN-PI32TARPRPGPBCT-ND - Cut Tape (CT) 1830-IN-PI32TARPRPGPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-PI32TARPRPGPB |
Description | TOP MOUNT (REVERSE MOUNTABLE) / |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting - 3 LED Discrete Red, Green, Blue (RGB) 3.20mm L x 2.80mm W |
Datasheet | Datasheet |
Category | Number of LEDs 3 |
Manufacturer Inolux | Color Red, Green, Blue (RGB) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Utilized LED 3528 |
Part Status Active | Mounting Type Surface Mount |
Configuration Discrete | Size / Dimension 3.20mm L x 2.80mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,33800 € | 3,38 € |
| 100 | 0,24350 € | 24,35 € |
| 500 | 0,20102 € | 100,51 € |
| 1.000 | 0,18705 € | 187,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17517 € | 350,34 € |
| 4.000 | 0,16509 € | 660,36 € |
| 6.000 | 0,15991 € | 959,46 € |
| 10.000 | 0,15407 € | 1.540,70 € |
| 14.000 | 0,15059 € | 2.108,26 € |
| 20.000 | 0,14720 € | 2.944,00 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |



