
IN-P23CTKR | |
|---|---|
DigiKey Part Number | 1830-IN-P23CTKRTR-ND - Tape & Reel (TR) 1830-IN-P23CTKRCT-ND - Cut Tape (CT) 1830-IN-P23CTKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-P23CTKR |
Description | LED RED CLEAR 1411 SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2V 1411 (3528 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | IN-P23CTKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 150mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 632nm | |
Features | - | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.50mm L x 2.80mm W | |
Height (Max) | 0.95mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,19300 € | 1,93 € |
| 100 | 0,13600 € | 13,60 € |
| 500 | 0,11036 € | 55,18 € |
| 1.000 | 0,10188 € | 101,88 € |
| 2.000 | 0,09466 € | 189,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08850 € | 354,00 € |
| 8.000 | 0,08328 € | 666,24 € |
| 12.000 | 0,08060 € | 967,20 € |
| 20.000 | 0,07757 € | 1.551,40 € |
| 28.000 | 0,07577 € | 2.121,56 € |
| 40.000 | 0,07401 € | 2.960,40 € |
| 100.000 | 0,07013 € | 7.013,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |


