
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | InnoWave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | RGB | |
Resolution | 2592 x 1944 | |
Shutter | Rolling | |
Lens Mount | - | |
Sensor | OV5645 | |
Type | CMOS | |
Interface | MIPI | |
Pixel Size | 1.4µm x 1.4µm | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | Module | |
Size / Dimension | 0.335" L x 0.335" W (8.50mm x 8.50mm) | |
Height (Max) | 0.156" (3.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 56,14100 € | 561,41 € |
| Unit Price without VAT: | 56,14100 € |
|---|---|
| Unit Price with VAT: | 66,80779 € |




