


ADP-100SB DBBA | |
|---|---|
DigiKey Part Number | 5790-ADP-100SBDBBA-ND |
Manufacturer | |
Manufacturer Product Number | ADP-100SB DBBA |
Description | INNERGIE C10 LITE(BK) |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 5V, 9V, 15V, 20V 100 W AC/DC External Desktop (Class II) Adapter Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Innergie | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Desktop (Class II) | |
Input Type | - | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 5V, 9V, 15V, 20V | |
Current - Output (Max) | 3A, 5A | |
Power (Watts) | 100 W | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | Household Appliances, ITE (Commercial) | |
Efficiency | 92% | |
Operating Temperature | - | |
Output Connector | USB C Power Delivery (PD) | |
Cord Length | - | |
Input Connector | IEC 320-C6 | |
Features | - | |
Size / Dimension | 2.95" L x 2.95" W x 1.14" H (75.0mm x 75.0mm x 29.0mm) | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,27000 € | 42,27 € |
| 5 | 38,87600 € | 194,38 € |
| 10 | 37,49600 € | 374,96 € |
| 36 | 35,07583 € | 1.262,73 € |
| 72 | 33,83181 € | 2.435,89 € |
| 108 | 33,12454 € | 3.577,45 € |
| 252 | 31,69425 € | 7.986,95 € |
| Unit Price without VAT: | 42,27000 € |
|---|---|
| Unit Price with VAT: | 50,30130 € |


