


ADP-65JW BZB | |
|---|---|
DigiKey Part Number | 5790-ADP-65JWBZB-ND |
Manufacturer | |
Manufacturer Product Number | ADP-65JW BZB |
Description | INNERGIE C6 LITE (BK) |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 5V, 9V, 15V, 20V 65 W AC/DC External Wall Mount (Class II) Adapter Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Innergie | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | - | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 5V, 9V, 15V, 20V | |
Current - Output (Max) | 3A | |
Power (Watts) | 65 W | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | Household Appliances, ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | - | |
Output Connector | USB C Power Delivery (PD) | |
Cord Length | - | |
Input Connector | NEMA 1-15P | |
Features | - | |
Size / Dimension | 1.80" L x 1.69" W x 1.20" H (45.6mm x 42.8mm x 30.4mm) | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,54000 € | 30,54 € |
| 5 | 28,09000 € | 140,45 € |
| 24 | 25,88500 € | 621,24 € |
| 48 | 24,96688 € | 1.198,41 € |
| 72 | 24,44500 € | 1.760,04 € |
| 120 | 23,80308 € | 2.856,37 € |
| 264 | 22,84511 € | 6.031,11 € |
| Unit Price without VAT: | 30,54000 € |
|---|---|
| Unit Price with VAT: | 36,34260 € |


