ARM® Cortex®-M4 XMC4000 Microcontroller IC 32-Bit 120MHz 256KB (256K x 8) FLASH PG-LQFP-100-11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XMC4400F100K256BAXUMA2

DigiKey Part Number
448-XMC4400F100K256BAXUMA2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XMC4400F100K256BAXUMA2
Description
IC MCU 32BIT 256KB FLASH 100LQFP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4 XMC4000 Microcontroller IC 32-Bit 120MHz 256KB (256K x 8) FLASH PG-LQFP-100-11
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
80K x 8
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
3.13V ~ 3.63V
Part Status
Active
Data Converters
A/D 24x12b; D/A 2x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M4
Operating Temperature
-40°C ~ 125°C (TA)
Core Size
32-Bit
Mounting Type
Surface Mount
Speed
120MHz
Supplier Device Package
PG-LQFP-100-11
Connectivity
CANbus, Ethernet, I2C, LINbus, SPI, UART, USB
Package / Case
100-LQFP Exposed Pad
Peripherals
DMA, I2S, LED, POR, PWM, WDT
Base Product Number
Number of I/O
55
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0007,08976 €7.089,76 €
Manufacturers Standard Package
Unit Price without VAT:7,08976 €
Unit Price with VAT:8,43681 €