Direct

XMC4400F100F512ABXQMA1 | |
|---|---|
DigiKey Part Number | 448-XMC4400F100F512ABXQMA1-ND |
Manufacturer | |
Manufacturer Product Number | XMC4400F100F512ABXQMA1 |
Description | IC MCU 32BIT 512KB FLASH 100LQFP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 XMC4000 Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH PG-LQFP-100-11 |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 80K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3.13V ~ 3.63V |
Part Status Not For New Designs | Data Converters A/D 24x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 120MHz | Supplier Device Package PG-LQFP-100-11 |
Connectivity CANbus, Ethernet, I2C, LINbus, SPI, UART, USB | Package / Case 100-LQFP Exposed Pad |
Peripherals DMA, I2S, LED, POR, PWM, WDT | Base Product Number |
Number of I/O 55 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XMC4400F100F512BAXQMA1 | Infineon Technologies | 0 | XMC4400F100F512BAXQMA1-ND | 11,90000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | 7,17474 € | 3.874,36 € |
| Unit Price without VAT: | 7,17474 € |
|---|---|
| Unit Price with VAT: | 8,53794 € |





