


XDPL8221XUMA1 | |
|---|---|
DigiKey Part Number | XDPL8221XUMA1TR-ND - Tape & Reel (TR) XDPL8221XUMA1CT-ND - Cut Tape (CT) XDPL8221XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XDPL8221XUMA1 |
Description | IC LED DRIVER OFFL PWM 16DSO |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output AC DC Offline Switcher Flyback PWM Dimming PG-DSO-16 |
Datasheet | Datasheet |
EDA/CAD Models | XDPL8221XUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | AC DC Offline Switcher | |
Topology | Flyback | |
Internal Switch(s) | Yes | |
Number of Outputs | 2 | |
Voltage - Supply (Min) | - | |
Voltage - Supply (Max) | 24V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 66MHz | |
Dimming | PWM | |
Applications | LED Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-16 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,26000 € | 2,26 € |
| 10 | 1,68600 € | 16,86 € |
| 25 | 1,54080 € | 38,52 € |
| 100 | 1,38130 € | 138,13 € |
| 250 | 1,30532 € | 326,33 € |
| 500 | 1,27418 € | 637,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,18198 € | 2.954,95 € |
| 5.000 | 1,15798 € | 5.789,90 € |
| 7.500 | 1,14597 € | 8.594,77 € |
| Unit Price without VAT: | 2,26000 € |
|---|---|
| Unit Price with VAT: | 2,68940 € |



