XDPL8221 - 1 Isolated Output Dimmable LED Driver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XDPL8221 - 1 Isolated Output Dimmable LED Driver Evaluation Board
Infineon XDPL8221 Lighting Controller | Digi-Key Daily

REFXDPL8221U100WTOBO1

DigiKey Part Number
REFXDPL8221U100WTOBO1-ND
Manufacturer
Manufacturer Product Number
REFXDPL8221U100WTOBO1
Description
EVAL BOARD FOR XDPL8221
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
XDPL8221 - 1 Isolated Output Dimmable LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Bulk
Part Status
Active
Current - Output / Channel
2.5A
Outputs and Type
1 Isolated Output
Voltage - Output
16V ~ 48V
Features
Dimmable
Voltage - Input
90 ~ 305 VAC, 90V ~ 305V
Contents
Board(s)
Utilized IC / Part
XDPL8221
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1131,14000 €131,14 €
Manufacturers Standard Package
Unit Price without VAT:131,14000 €
Unit Price with VAT:156,05660 €