
XDPE12284C0000XUMA1 | |
|---|---|
DigiKey Part Number | 448-XDPE12284C0000XUMA1TR-ND - Tape & Reel (TR) 448-XDPE12284C0000XUMA1CT-ND - Cut Tape (CT) 448-XDPE12284C0000XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XDPE12284C0000XUMA1 |
Description | IC REG 2OUT 40QFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | - Digital Multi-phase Controller Voltage Regulator IC 2 - Dual Output 40-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Digital Multi-phase Controller | |
Voltage - Input | 12V | |
Number of Outputs | 2 - Dual | |
Voltage - Output | 0.2V ~ 3.04V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 40-UFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,89000 € | 4,89 € |
| 10 | 3,74200 € | 37,42 € |
| 25 | 3,45400 € | 86,35 € |
| 100 | 3,13870 € | 313,87 € |
| 250 | 2,98828 € | 747,07 € |
| 500 | 2,89760 € | 1.448,80 € |
| 1.000 | 2,82298 € | 2.822,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 2,53712 € | 10.148,48 € |
| Unit Price without VAT: | 4,89000 € |
|---|---|
| Unit Price with VAT: | 5,81910 € |









