
XDPE1A2G5B0000XUMA1 | |
|---|---|
DigiKey Part Number | 448-XDPE1A2G5B0000XUMA1TR-ND - Tape & Reel (TR) 448-XDPE1A2G5B0000XUMA1CT-ND - Cut Tape (CT) 448-XDPE1A2G5B0000XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XDPE1A2G5B0000XUMA1 |
Description | IFX PRIMARION CNTRLLER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | - Controller, High Performance Processor Voltage Regulator IC 2 Output PG-VQFN-56 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Controller, High Performance Processor | |
Voltage - Input | - | |
Number of Outputs | 2 | |
Voltage - Output | 0.05V ~ 3.1V | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | PG-VQFN-56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,10000 € | 7,10 € |
| 10 | 5,49900 € | 54,99 € |
| 25 | 5,10000 € | 127,50 € |
| 100 | 4,66150 € | 466,15 € |
| 250 | 4,45240 € | 1.113,10 € |
| 500 | 4,32634 € | 2.163,17 € |
| 1.000 | 4,22265 € | 4.222,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 4,09452 € | 12.283,56 € |
| Unit Price without VAT: | 7,10000 € |
|---|---|
| Unit Price with VAT: | 8,44900 € |











