Clock Fanout Buffer (Distribution) IC 1:12 180 MHz 28-SSOP (0.209", 5.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W256H

DigiKey Part Number
448-W256H-ND
Manufacturer
Manufacturer Product Number
W256H
Description
IC CLK BUFFER 1:12 180MHZ 28SSOP
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:12 180 MHz 28-SSOP (0.209", 5.30mm Width)
Datasheet
 Datasheet
EDA/CAD Models
W256H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Clock
Manufacturer
Infineon Technologies
Frequency - Max
180 MHz
Packaging
Tube
Voltage - Supply
2.375V ~ 3.465V
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
Type
Fanout Buffer (Distribution)
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
28-SSOP (0.209", 5.30mm Width)
Ratio - Input:Output
1:12
Supplier Device Package
28-SSOP
Differential - Input:Output
No/No
Base Product Number
Input
Clock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,04000 €3,04 €
102,28700 €22,87 €
471,99426 €93,73 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,04000 €
Unit Price with VAT:3,61760 €