
TZ740N22KOFB1HPSA2 | |
|---|---|
DigiKey Part Number | 448-TZ740N22KOFB1HPSA2-ND |
Manufacturer | |
Manufacturer Product Number | TZ740N22KOFB1HPSA2 |
Description | SCR MODULE 2.2KV 1500A MODULE |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | SCR Module 2.2 kV 1500 A Single Chassis Mount Module |
Datasheet | Datasheet |
Category | Voltage - Gate Trigger (Vgt) (Max) 2 V |
Manufacturer Infineon Technologies | Current - Gate Trigger (Igt) (Max) 250 mA |
Packaging Tray | Current - Non Rep. Surge 50, 60Hz (Itsm) 30000A @ 50Hz |
Part Status Active | Current - Hold (Ih) (Max) 500 mA |
Structure Single | Operating Temperature -40°C ~ 125°C |
Number of SCRs, Diodes 1 SCR | Mounting Type Chassis Mount |
Voltage - Off State 2.2 kV | Package / Case Module |
Current - On State (It (AV)) (Max) 819 A | Base Product Number |
Current - On State (It (RMS)) (Max) 1500 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 390,16000 € | 390,16 € |
| Unit Price without VAT: | 390,16000 € |
|---|---|
| Unit Price with VAT: | 464,29040 € |

