TZ500N14KOFHPSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 3
Unit Price: 175,86000 €
Datasheet
SCR Module 1.4 kV 1050 A Single Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZ500N14KOFHPSA1

DigiKey Part Number
TZ500N14KOFHPSA1-ND
Manufacturer
Manufacturer Product Number
TZ500N14KOFHPSA1
Description
SCR MODULE 1.4KV 1050A MODULE
Customer Reference
Detailed Description
SCR Module 1.4 kV 1050 A Single Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Bulk
Part Status
Obsolete
Structure
Single
Number of SCRs, Diodes
1 SCR
Voltage - Off State
1.4 kV
Current - On State (It (AV)) (Max)
669 A
Current - On State (It (RMS)) (Max)
1050 A
Voltage - Gate Trigger (Vgt) (Max)
2.2 V
Current - Gate Trigger (Igt) (Max)
250 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
17A @ 50Hz
Current - Hold (Ih) (Max)
300 mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Chassis Mount
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 7 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

7In Stock
Ships from Rochester Electronics, LLC