MFR Recommended

TZ310N22KOFHPSA1 | |
|---|---|
DigiKey Part Number | TZ310N22KOFHPSA1-ND |
Manufacturer | |
Manufacturer Product Number | TZ310N22KOFHPSA1 |
Description | SCR MODULE 2.2KV 700A MODULE |
Customer Reference | |
Detailed Description | SCR Module 2.2 kV 700 A Single Chassis Mount Module |
Datasheet | Datasheet |
Category | Voltage - Gate Trigger (Vgt) (Max) 1.5 V |
Manufacturer Infineon Technologies | Current - Gate Trigger (Igt) (Max) 250 mA |
Packaging Bulk | Current - Non Rep. Surge 50, 60Hz (Itsm) 9000A @ 50Hz |
Part Status Obsolete | Current - Hold (Ih) (Max) 300 mA |
Structure Single | Operating Temperature -40°C ~ 125°C |
Number of SCRs, Diodes 1 SCR | Mounting Type Chassis Mount |
Voltage - Off State 2.2 kV | Package / Case Module |
Current - On State (It (AV)) (Max) 445 A | Base Product Number |
Current - On State (It (RMS)) (Max) 700 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TZ430N22KOFHPSA1 | Infineon Technologies | 6 | 448-TZ430N22KOFHPSA1-ND | 166,94000 € | MFR Recommended |


