
TZ240N36KOFHPSA1 | |
|---|---|
DigiKey Part Number | 448-TZ240N36KOFHPSA1-ND |
Manufacturer | |
Manufacturer Product Number | TZ240N36KOFHPSA1 |
Description | SCR MODULE 3.6KV 700A MODULE |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | SCR Module 3.6 kV 700 A Single Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Structure | Single | |
Number of SCRs, Diodes | 1 SCR | |
Voltage - Off State | 3.6 kV | |
Current - On State (It (AV)) (Max) | 240 A | |
Current - On State (It (RMS)) (Max) | 700 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Gate Trigger (Igt) (Max) | 250 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 6100A @ 50Hz | |
Current - Hold (Ih) (Max) | 300 mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,56000 € | 242,56 € |
| 12 | 226,99750 € | 2.723,97 € |
| Unit Price without VAT: | 242,56000 € |
|---|---|
| Unit Price with VAT: | 288,64640 € |

