
TT92N16KOFHPSA2 | |
|---|---|
DigiKey Part Number | 448-TT92N16KOFHPSA2-ND |
Manufacturer | |
Manufacturer Product Number | TT92N16KOFHPSA2 |
Description | SCR MODULE 1.6KV 160A MODULE |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | SCR Module 1.6 kV 160 A Series Connection - All SCRs Chassis Mount Module |
Datasheet | Datasheet |
Category | Voltage - Gate Trigger (Vgt) (Max) 1.4 V |
Manufacturer Infineon Technologies | Current - Gate Trigger (Igt) (Max) 120 mA |
Packaging Tray | Current - Non Rep. Surge 50, 60Hz (Itsm) 2050A @ 50Hz |
Part Status Active | Current - Hold (Ih) (Max) 200 mA |
Structure Series Connection - All SCRs | Operating Temperature 130°C (TJ) |
Number of SCRs, Diodes 2 SCRs | Mounting Type Chassis Mount |
Voltage - Off State 1.6 kV | Package / Case Module |
Current - On State (It (AV)) (Max) 104 A | Base Product Number |
Current - On State (It (RMS)) (Max) 160 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,72000 € | 110,72 € |
| 15 | 90,83267 € | 1.362,49 € |
| Unit Price without VAT: | 110,72000 € |
|---|---|
| Unit Price with VAT: | 131,75680 € |

