TT92N12KOFHPSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 1
Unit Price: 34,67000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 23,16306 €
Datasheet

Similar


IXYS
In Stock: 73
Unit Price: 36,31000 €
Datasheet

Similar


IXYS
In Stock: 60
Unit Price: 37,69000 €
Datasheet
Image for TT92N12KOFHPSA1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TT92N12KOFHPSA1

DigiKey Part Number
TT92N12KOFHPSA1-ND
Manufacturer
Manufacturer Product Number
TT92N12KOFHPSA1
Description
SCR MODULE 1.2KV 160A MODULE
Customer Reference
Detailed Description
SCR Module 1.2 kV 160 A Series Connection - All SCRs Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Bulk
Part Status
Obsolete
Structure
Series Connection - All SCRs
Number of SCRs, Diodes
2 SCRs
Voltage - Off State
1.2 kV
Current - On State (It (AV)) (Max)
104 A
Current - On State (It (RMS)) (Max)
160 A
Voltage - Gate Trigger (Vgt) (Max)
1.4 V
Current - Gate Trigger (Igt) (Max)
120 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
2050A @ 50Hz
Current - Hold (Ih) (Max)
200 mA
Operating Temperature
-40°C ~ 130°C
Mounting Type
Chassis Mount
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes