
TT500N16KOFXPSA1 | |
|---|---|
DigiKey Part Number | 448-TT500N16KOFXPSA1-ND |
Manufacturer | |
Manufacturer Product Number | TT500N16KOFXPSA1 |
Description | SCR MODULE 1.6KV 900A MODULE |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | SCR Module 1.6 kV 900 A Series Connection - All SCRs Chassis Mount Module |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 900 A |
Manufacturer Infineon Technologies | Voltage - Gate Trigger (Vgt) (Max) 2.2 V |
Series | Current - Gate Trigger (Igt) (Max) 250 mA |
Packaging Tray | Current - Non Rep. Surge 50, 60Hz (Itsm) 17000A @ 50Hz |
Part Status Active | Current - Hold (Ih) (Max) 300 mA |
Structure Series Connection - All SCRs | Operating Temperature 125°C (TJ) |
Number of SCRs, Diodes 2 SCRs | Mounting Type Chassis Mount |
Voltage - Off State 1.6 kV | Package / Case Module |
Current - On State (It (AV)) (Max) 500 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 275,67000 € | 551,34 € |
| Unit Price without VAT: | 275,67000 € |
|---|---|
| Unit Price with VAT: | 328,04730 € |

