
TT390N16SOFHPSA1 | |
|---|---|
DigiKey Part Number | 448-TT390N16SOFHPSA1-ND |
Manufacturer | |
Manufacturer Product Number | TT390N16SOFHPSA1 |
Description | SCR MODULE 1.6KV 520A MODULE |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | SCR Module 1.6 kV 520 A Series Connection - All SCRs Chassis Mount Module |
Datasheet | Datasheet |
Category | Voltage - Gate Trigger (Vgt) (Max) 2 V |
Manufacturer Infineon Technologies | Current - Gate Trigger (Igt) (Max) 150 mA |
Packaging Tray | Current - Non Rep. Surge 50, 60Hz (Itsm) 9500A @ 50Hz |
Part Status Active | Current - Hold (Ih) (Max) 150 mA |
Structure Series Connection - All SCRs | Operating Temperature -40°C ~ 125°C (TC) |
Number of SCRs, Diodes 2 SCRs | Mounting Type Chassis Mount |
Voltage - Off State 1.6 kV | Package / Case Module |
Current - On State (It (AV)) (Max) 380 A | Base Product Number |
Current - On State (It (RMS)) (Max) 520 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,70000 € | 91,70 € |
| 12 | 72,58167 € | 870,98 € |
| Unit Price without VAT: | 91,70000 € |
|---|---|
| Unit Price with VAT: | 109,12300 € |

