
TT370N18KOFHPSA1 | |
|---|---|
DigiKey Part Number | 448-TT370N18KOFHPSA1-ND |
Manufacturer | |
Manufacturer Product Number | TT370N18KOFHPSA1 |
Description | THYR / DIODE MODULE DK |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | SCR Module 1.8 kV 520 A Series Connection - All SCRs Chassis Mount Module |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 520 A |
Manufacturer Infineon Technologies | Voltage - Gate Trigger (Vgt) (Max) 2 V |
Packaging Tray | Current - Gate Trigger (Igt) (Max) 200 mA |
Part Status Active | Current - Non Rep. Surge 50, 60Hz (Itsm) 12100A @ 50Hz |
Structure Series Connection - All SCRs | Current - Hold (Ih) (Max) 300 mA |
Number of SCRs, Diodes 2 SCRs | Operating Temperature 135°C (TJ) |
Voltage - Off State 1.8 kV | Mounting Type Chassis Mount |
Current - On State (It (AV)) (Max) 364 A | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,52000 € | 197,52 € |
| 12 | 179,04167 € | 2.148,50 € |
| Unit Price without VAT: | 197,52000 € |
|---|---|
| Unit Price with VAT: | 235,04880 € |

