SCR Module 1.6 kV 520 A Series Connection - SCR/Diode Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TT330N16KOFTIMHPSA1

DigiKey Part Number
448-TT330N16KOFTIMHPSA1-ND
Manufacturer
Manufacturer Product Number
TT330N16KOFTIMHPSA1
Description
SCR MODULE 1.6KV 520A MODULE
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
SCR Module 1.6 kV 520 A Series Connection - SCR/Diode Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Gate Trigger (Vgt) (Max)
2 V
Manufacturer
Infineon Technologies
Current - Gate Trigger (Igt) (Max)
200 mA
Packaging
Tray
Current - Non Rep. Surge 50, 60Hz (Itsm)
12500A @ 50Hz
Part Status
Active
Current - Hold (Ih) (Max)
300 mA
Structure
Series Connection - SCR/Diode
Operating Temperature
-40°C ~ 130°C
Number of SCRs, Diodes
2 SCRs
Mounting Type
Chassis Mount
Voltage - Off State
1.6 kV
Package / Case
Module
Current - On State (It (AV)) (Max)
330 A
Base Product Number
Current - On State (It (RMS)) (Max)
520 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
3192,58333 €577,75 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:192,58333 €
Unit Price with VAT:229,17416 €